This DC/DC controller is a single-function device with a 7-pin R-PDIP-T7 package. It operates over a temperature range of -20°C to 125°C. The device is available in a 7.62mm wide and 9.4mm long package.
Sign in to ask questions about the Sanken Electric STR-A6079M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric STR-A6079M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric STR-A6079M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.