The STR-L451 DC/DC controller operates over a temperature range of -20°C to 125°C. It features a single function and 8 terminals. The device is packaged in a SIP-10/8 package with dimensions of 4mm width and 25.25mm length.
Sanken Electric STR-L451 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T8 |
| Width | 4 |
| Length | 25.25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.