The STR-V152 is a 6-terminal SIP-8/6 DC/DC controller from Sanken Electric. It operates over a temperature range of -20°C to 125°C. The device is packaged in the R-PSIP-T6 package, measuring 4mm in width and 20.15mm in length. The STR-V152 is a single-function device, suitable for use in various power management applications.
Sanken Electric STR-V152 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T6 |
| Width | 4 |
| Length | 20.15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.