This DC/DC controller from Sanken Electric is a single-function device with a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It is packaged in a 5-pin R-PSIP-T5 package with a length of 36. The device has an input voltage range of 11 to 40 volts.
Sanken Electric STR2005 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T5 |
| Length | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.