Sanken Electric STR30130 technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 17.8 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 28 |
| Seated Plane Height (mm) | 31.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Output Type | Fixed |
| Output Voltage | 130V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Cage Code | SDH93 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric STR30130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.