The STR3A153 is an industrial-grade DC/DC controller IC with a maximum operating temperature of 115 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and is available in an R-PDIP-T8 package with a width of 7.62mm and a length of 9.4mm. The device is designed for use in industrial applications and has a nominal supply voltage of 18V.
Sign in to ask questions about the Sanken Electric STR3A153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric STR3A153 technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric STR3A153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.