This industrial DC/DC controller from Sanken Electric features a single function and operates within a temperature range of -40 to 115°C. It has a nominal supply voltage of 18V and is packaged in an 8-pin PDIP package. The device is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Sanken Electric STR3A163HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric STR3A163HD technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric STR3A163HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.