The SWC100-05-C is a 5V AC/DC switching power supply with a maximum output current of 20mA and a maximum output power of 100W. It features a 7-pin enclosed style and a screw terminal block input connector. The supply operates within a temperature range of -10°C to 60°C and has a minimum isolation voltage of 3000VAC. It is not configurable and is not intended for medical applications. The power supply has a typical efficiency of 77% and a ripple and noise level of 100mV.
Sanken Electric SWC100-05-C technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.6(Typ)A |
| Ripple & Noise | 100mV |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanken Electric SWC100-05-C to view detailed technical specifications.
No datasheet is available for this part.