AC/DC Power Supply Single-OUT 48V 5A 240W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric SWF240P-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXMA-X |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SWF240P-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.