Brushless DC Motor Controller, 2.25A, PDSO27, SOP-27
Sign in to ask questions about the Sanken Electric SX68002MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SX68002MH technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 27 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G27 |
| Width | 11.4 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SX68002MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.