The SX68003MH is a dual motor driver IC from Sanken Electric, featuring a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 27 terminals and a dual terminal position. The device is packaged in a SOP-27 package, measuring 11.4mm in width and 22mm in length. It operates within a supply voltage range of 13.5V to 16.5V, with a nominal supply voltage of 15V.
Sign in to ask questions about the Sanken Electric SX68003MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SX68003MH technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 27 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G27 |
| Width | 11.4 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SX68003MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.