4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220F, 3 PIN
Sign in to ask questions about the Sanken Electric TM1661S-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric TM1661S-L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric TM1661S-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.