4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220F, 3 PIN
Sanken Electric TM861S-L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric TM861S-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.