Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16
Checking distributor stock and pricing after the page loads.
Sanken Electric ULN2003A technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 7 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |