Bridge Rectifier Diode, 150A, 1600V V(RRM),
Sanrex DFA150AA160 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 6 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.