Surface mount TRIAC with 600V repetitive peak voltage rating and 20A surge current capability. Features a 3-pin TO-252 package with gull-wing leads for lead-frame SMT mounting. Operating junction temperature ranges from -40°C to 150°C, with a maximum gate trigger voltage of 1.5V and gate trigger current of 15mA. This TO-252AA packaged component offers a peak on-state voltage of 1.6V at 3A.
Sign in to ask questions about the Sanrex TMG2CQ60D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanrex TMG2CQ60D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | TO-252 |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.6 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 2.3 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 20A |
| Maximum Holding Current | 2(Typ)mA |
| Maximum Gate Trigger Current | 15mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | 1.6@3AV |
| Repetitive Peak Off-State Current | 1mA |
| Maximum Rate of Rise of Off-State Voltage | 1(Min)V/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | 080N4 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanrex TMG2CQ60D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.