
Stepper Motors Bipolar Square 1.8° 1Shaft
Sanyo 103H5208-5240 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 1A |
| Depth | 40.5mm |
| Inductance | 9.5mH |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.1R |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
