Stepper Motors Bipolar Square 24V 0.5A 20Ohm 0.4oz.in² 0.49N.m 1.8° 1Shaft
Sanyo 103H5210-5140 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 500mA |
| Inductance | 35mH |
| Reach SVHC Compliant | Unknown |
| Resistance | 20R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 103H5210-5140 to view detailed technical specifications.
No datasheet is available for this part.
