Sanyo 103H546-0440 technical specifications.
| Coil Type | Unipolar |
| Current Rating | 1A |
| Inductance | 2.8mH |
| Reach SVHC Compliant | No |
| Resistance | 3.15R |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 103H546-0440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
