
Sanyo Denki Bipolar Single Shaft Stepper Motor 1.8, 1.0nm, 24 V dc, 1 A, 4 Wires
Sanyo 103H7123-5640 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 1A |
| Depth | 55.3mm |
| Inductance | 29.4mH |
| Resistance | 5.7R |
| Series | 103H7 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 103H7123-5640 to view detailed technical specifications.
No datasheet is available for this part.
