
STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:2A; No. of Phases:Two; Resistance:-; Inductance:10.4mH; Inertia:2.68oz-in ; Product Range:-; NEMA Size:23; Shaft Configuration:Bipolar; Supply Voltage:24VDC ;RoHS Compliant: Yes
Sanyo 103H7128-5710 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 2A |
| Inductance | 10.4mH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 103H7128-5710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
