STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:2.7N-m; Current Rating:4A; No. of Phases:Two; Resistance:0.65ohm; Inductance:2.4mH; Inertia:4.59oz-in ; Product Range:- ;RoHS Compliant: Yes
Sanyo 103H7823-1760 technical specifications.
| Current Rating | 4A |
| Inductance | 2.4mH |
| Resistance | 0.65R |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 103H7823-1760 to view detailed technical specifications.
No datasheet is available for this part.