Sanyo 103H8221-5141 technical specifications.
| Package/Case | 600 |
| Coil Type | Bipolar |
| Current Rating | 4A |
| Inductance | 3.5mH |
| Reach SVHC Compliant | No |
| Resistance | 600mR |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 103H8221-5141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
