
SANYO DENKI - SANMOTION 103H8221-6240 Stepper Motor, Bipolar, 2.74 N-m, 6 A, Two, 300 mohm, 1.65 mH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 103H8221-6240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Coil Type | Bipolar |
| Current Rating | 6A |
| Inductance | 1.65mH |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| Weight | 1.5kg |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 103H8221-6240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.