
40mm x 15mm DC axial fan operating at 24VDC. Features a speed of 7700 RPM, delivering 6.36 CFM airflow with a noise level of 28 dBA. Includes a locked rotor sensor and wire lead termination for easy integration. This fan is designed for bulk packaging.
Checking distributor stock and pricing after the page loads.
Sanyo 109P0424H7D01 technical specifications.
| Airflow | 6.36CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 28dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 40mm |
| Speed | 7700RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
