
The San Ace 120 fan features a maximum operating temperature of 140°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 12W and operates at a speed of 2900RPM. The fan is equipped with ball bearings and has a noise level of 41dBA. It is available in a bulk packaging with 30 units per package and is terminated with 3-wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109S488-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 81.3CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Noise | 41dBA |
| Operating Supply Voltage | 200V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RPM | 2900RPM |
| Series | San Ace 120 |
| Speed | 2900RPM |
| Termination | 3 Wire Leads |
| Weight | 0.86lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109S488-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
