Radial aluminum electrolytic capacitor, 120µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low 35mΩ ESR and a ripple current rating of 2.56A. Operates across a wide temperature range from -55°C to 105°C. This RoHS compliant component is packaged in cut tape and has a compact 8mm diameter and 6.9mm height.
Sanyo 10SVP120M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 2.56A |
| RoHS Compliant | Yes |
| Series | SVP |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 10SVP120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.