SANYO 10SVP330MX Electrolytic Capacitor, 330 F, 10 V, Radial Can - SMD, -55 C
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | F |
| Diameter | 10.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 3.7A |
| RoHS Compliant | Yes |
| Series | SVP |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |