
Solid polymer tantalum capacitor, 220µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 40mΩ ESR and 3A ripple current capability. Housed in a 2917 (7343 metric) chip package with SMD/SMT termination. Operates across a -55°C to 105°C temperature range.
Sanyo 10TPB220M technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | D |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 40mR |
| Leakage Current | 220uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (DC) | 3A |
| Series | TPB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
