Polarized tantalum capacitor with a capacitance of 220µF and a DC rated voltage of 10V. Features a wide operating temperature range from -55°C to 105°C. Dimensions include a length of 7.3mm, width of 4.3mm, and height of 2.8mm. This general ceramic capacitor offers a 2-terminal configuration.
Sanyo 10TPB220ML technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TPB( D3L SIZE) |
| Height | 2.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.