
Solid polymer tantalum capacitor, 330µF capacitance, 10V voltage rating, and 20% tolerance. Features a low 35mΩ ESR and 10% dissipation factor. Operates across a wide temperature range from -55°C to 105°C. Packaged in a 7.3mm x 4.3mm molded chip case, supplied on tape and reel.
Sanyo 10TPB330M technical specifications.
| Capacitance | 330uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 35mR |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Tolerance | 20% |
| Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
