This 10V tantalum capacitor has a capacitance of 33uF with a tolerance of 20%. It measures 1.9mm in height, 3.5mm in length, and 2.8mm in width. The capacitor has a maximum operating temperature of 105°C and a leakage current of 33uA.
Sanyo 10TPB33M technical specifications.
| Capacitance | 33uF |
| Height | 1.9mm |
| Leakage Current | 33uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| Tolerance | 20% |
| Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.