Solid polymer tantalum capacitor, 220µF capacitance with 20% tolerance. Features a low leakage current of 220µA and a maximum operating temperature of 105°C. This polar chip capacitor measures 7.3mm in length, 4.3mm in width, and 2.8mm in height. RoHS compliant.
Sanyo 10TPE220ML technical specifications.
| Capacitance | 220uF |
| Dielectric | Tantalum |
| Height | 2.8mm |
| Leakage Current | 220uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.