Polarized tantalum capacitor with 330µF capacitance and 10V DC rated voltage. Features a 2917 package size with dimensions of 7.3mm length, 4.3mm width, and 3.8mm height. Operating temperature range spans from -55°C to 105°C, with a 20% tolerance for both positive and negative capacitance variations. This two-terminal component is designed for general electronic applications.
Sanyo 10TPE330M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TPE |
| Height | 3.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.