Solid polymer tantalum chip capacitor, featuring a 20% tolerance and a maximum operating temperature of 105°C. This polar capacitor has a leakage current of 47µA and a dielectric of tantalum. Dimensions include a height of 1.9mm, length of 3.5mm, and width of 2.8mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sanyo 10TPE47MAZB technical specifications.
| Dielectric | Tantalum |
| Height | 1.9mm |
| Leakage Current | 47uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.