Cap Aluminum 330uF 16V 20% (10 X 13mm) Radial 5mm 0.016 Ohm 4720mA 3000h 105 C Bulk
Sanyo 16SEP330M technical specifications.
| Package/Case | Aluminum |
| Diameter | 10mm |
| Life (Hours) | 3000Hour |
| Ripple Current | 4.72A |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.