Cap Aluminum Polymer 150uF 16VDC 20% (10 X 7.9mm) SMD 0.03 Ohm 3020mA 2000h 105C T/R
Sanyo 16SVP150M technical specifications.
| Package/Case | Aluminum |
| Diameter | 10mm |
| Height | 7.9mm |
| Life (Hours) | 2000Hour |
| Ripple Current | 3.02A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.