Polarized aluminum electrolytic capacitor with 180µF capacitance and 16V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 105°C, and two terminals. Dimensions include a width of 8.3mm, length of 9mm, and height of 11.9mm.
Sanyo 16SVP180M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SVP(E12) |
| Height | 11.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.