22µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction with SMD/SMT termination, measuring 5mm in diameter and 5.9mm in height. Offers an ESR of 90mΩ, leakage current of 176µA, and ripple current capability of 1.06A. Operates across a temperature range of -55°C to 105°C with a rated life of 2000 hours. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sanyo 16SVP22M technical specifications.
| Capacitance | 22uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 5.9mm |
| Leakage Current | 176uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.06A |
| Ripple Current (AC) | 1.06A |
| RoHS Compliant | Yes |
| Series | SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 5.3mm |
| RoHS | Compliant |