
Aluminum electrolytic capacitor with 330µF capacitance and 16V DC rated voltage. Features 16mΩ ESR and 4.72A ripple current, operating from -55°C to 105°C for 2000 hours at 105°C. This radial can SMD component has a 10mm diameter and 12.6mm height, with 10.3mm width, and is RoHS compliant.
Sign in to ask questions about the Sanyo 16SVP330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 16SVP330M technical specifications.
| Capacitance | 330uF |
| Package/Case | F |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 12.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 4.72A |
| RoHS Compliant | Yes |
| Series | SVP |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 16SVP330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
