CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16V, 150uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT
Sanyo 16SVPC150M technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 22mR |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.22A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.