10µF, 16V polarized solid tantalum capacitor with 20% tolerance. Features a low ESR of 0.1 Ohm and a maximum leakage current of 48µA. Encased in a B2 (3528) SMD package with dimensions of 3.5mm (L) x 2.8mm (W) x 1.9mm (H). Operates up to 105°C and is supplied on embossed tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Height | 1.9mm |
| Leakage Current | 48uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |