
This Sanyo 20SH33M capacitor features a capacitance of 33uF with a tolerance of 20% and a voltage rating of 20V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 6.3mm in diameter and 9.8mm in height, with leads that are 0.6mm in diameter and spaced 2.5mm apart. It has an ESR of 70mR and can handle a ripple current of 1.71A.
Sanyo 20SH33M technical specifications.
| Capacitance | 33uF |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 9.8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current (AC) | 1.71A |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 20SH33M to view detailed technical specifications.
No datasheet is available for this part.
