This 20V aluminum electrolytic capacitor has a capacitance of 22uF with a tolerance of 20%. It is constructed with a cylindrical shape, 6.3mm in diameter, and 5.9mm in height. The capacitor features a low ESR of 60mR and a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C. It is packaged in cut tape and is compliant with RoHS regulations.
Sanyo 20SVP22M technical specifications.
| Capacitance | 22uF |
| Package/Case | C |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 5.9mm |
| Leakage Current | 88uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.45A |
| Ripple Current (AC) | 1.45A |
| RoHS Compliant | Yes |
| Series | SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.