
Aluminum electrolytic capacitor, 47µF capacitance, 20V DC rated voltage, and 20% tolerance. Features 45mΩ ESR, 1.89A ripple current, and a 2000-hour life at 105°C. Operates from -55°C to 105°C with a leakage current of 188µA. Radial can SMD package with cylindrical construction, 8mm diameter, 6.9mm height, and 8.3mm width. RoHS compliant.
Sanyo 20SVP47M technical specifications.
| Capacitance | 47uF |
| Package/Case | E |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 6.9mm |
| Leakage Current | 188uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.89A |
| Ripple Current (AC) | 1.89A |
| RoHS Compliant | Yes |
| Series | SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 20SVP47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
