Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 20SVP68M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 20SVP68M technical specifications.
| Capacitance | 68uF |
| Package/Case | F |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 2.4A |
| RoHS Compliant | Yes |
| Series | SVP |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 20SVP68M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
