CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 470 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT
Sanyo 2R5TAE470MC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | TA |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.