CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 330uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
Sanyo 2R5TPE330M9C2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | TPE |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.