This polarized tantalum capacitor has a capacitance of 330uF and a DC rated voltage of 2.5V. It operates within a temperature range of -55°C to 105°C. The capacitor measures 4.3mm in width, 7.3mm in length, and 1.8mm in height. It is available in a 2917 package type.
Sanyo 2R5TPE330MC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.