1.2A, 18V, PNP, Si, POWER TRANSISTOR, TO-126, TO-126ML, 3 PIN
Checking distributor stock and pricing after the page loads.
Sanyo 2SB1141S technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-126 |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.